KEMET C0603C301K4HAC7867
| Manufacturer | |
| MPN | C0603C301K4HAC7867 |
| LCSC Part # | C2184807 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 300pF X8R ±10% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C301K4HAC7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 300pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 300pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0065 | $ 0.01 |
| 200+ | $ 0.0026 | $ 0.52 |
| 500+ | $ 0.0025 | $ 1.25 |
| 1,000+ | $ 0.0024 | $ 2.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 300pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 300pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603X301K4HAC7867 | KEMET | 0603 | 0 | $ 0.0122 | ||
| C0603X301K4HACAUTO | KEMET | 0603 | 0 | $ 0.0153 | ||
| C0603C301K4HACAUTO | KEMET | 0603 | 0 | $ 0.0151 | ||
| C0603C301K3HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603X301K3HAC7867 | KEMET | 0603 | 0 | $ 0.0095 | ||
| C0603X301K3HACAUTO | KEMET | 0603 | 0 | $ 0.0153 | ||
| C0603C301K3HACAUTO | KEMET | 0603 | 0 | $ 0.0151 | ||
| C0603C301K5HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603C301K5HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603X301K5HAC7867 | KEMET | 0603 | 0 | $ 0.0122 | ||
| C0603X301K5HACAUTO | KEMET | 0603 | 0 | $ 0.0416 | ||
| C0603C301K1HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603C301K1HACAUTO | KEMET | 0603 | 0 | $ 0.0131 | ||
| C0603X301K1HACAUTO | KEMET | 0603 | 0 | $ 0.0153 | ||
| C0603X301K1HAC7867 | KEMET | 0603 | 0 | $ 0.0122 | ||
| C0603C301J4HAC7867 | KEMET | 0603 | 0 | $ 0.0054 | ||
| C0603X301J4HAC7867 | KEMET | 0603 | 0 | $ 0.0097 | ||
| C0603C301J4HACAUTO | KEMET | 0603 | 0 | $ 0.012 | ||
| C0603X301J4HACAUTO | KEMET | 0603 | 0 | $ 0.0154 | ||
| C0603C301J3HAC7867 | KEMET | 0603 | 0 | $ 0.0054 |

