KEMET C2220C104JBGAC7800
| Manufacturer | |
| MPN | C2220C104JBGAC7800 |
| LCSC Part # | C2182847 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 100nF C0G ±5% 630V 2220 Ceramic Capacitors RoHS |
| Datasheet | KEMET C2220C104JBGAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 100nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8671 | $ 0.87 |
| 200+ | $ 0.3359 | $ 67.18 |
| 500+ | $ 0.3252 | $ 162.60 |
| 1,000+ | $ 0.3191 | $ 319.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 100nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA9Q1C0G2J104JT0Y0N | TDK | 2220 | 368 | $ 2.3422 | ||
| CKC21C104JWGACAUTO | KEMET | 2220 | 46 | $ 2.9578 | ||
| C2220C104JBGACAUTO | KEMET | 2220 | 0 | $ 2.3698 | ||
| CKC21X104JWGAC7210 | KEMET | 2220 | 0 | $ 2.4418 | ||
| CKC21X104JWGAC7800 | KEMET | 2220 | 0 | $ 2.8253 | ||
| CKC21C104JWGAC7800 | KEMET | 2220 | 0 | $ 2.1362 | ||
| CKC21X104JWGACAUTO | KEMET | 2220 | 0 | $ 2.6888 | ||
| CKC21C104JWGAC7210 | KEMET | 2220 | 0 | $ 2.047 | ||
| C5750C0G2J104J280KC | TDK | 2220 | 0 | $ 1.6883 | ||
| CKC21C104GWGACAUTO | KEMET | 2220 | 0 | $ 2.4835 | ||
| CKC21C104GWGAC7800 | KEMET | 2220 | 0 | $ 2.4758 | ||
| CKC21X104GWGAC7210 | KEMET | 2220 | 0 | $ 2.7058 | ||
| CKC21X104GWGACAUTO | KEMET | 2220 | 0 | $ 2.9774 | ||
| CKC21X104GWGAC7800 | KEMET | 2220 | 0 | $ 3.1297 | ||
| CKC21C104GWGAC7210 | KEMET | 2220 | 0 | $ 2.4091 | ||
| CKC21C104FWGAC7210 | KEMET | 2220 | 0 | $ 3.6828 | ||
| CKC21C104FWGACAUTO | KEMET | 2220 | 0 | $ 4.276 | ||
| CKC21C104FWGAC7800 | KEMET | 2220 | 0 | $ 4.0517 | ||
| CKC21X104FWGAC7210 | KEMET | 2220 | 0 | $ 4.7879 | ||
| CKC21X104FWGACAUTO | KEMET | 2220 | 0 | $ 5.2741 |

