TDK C2012X7S0J156M125AC
| Manufacturer | |
| MPN | C2012X7S0J156M125AC |
| LCSC Part # | C2182503 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 15uF X7S ±20% 6.3V 0805 Ceramic Capacitors RoHS |
| Datasheet | TDK C2012X7S0J156M125AC |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 15uF | |
| Temperature Coefficient | X7S | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 15uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7S | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.103 | $ 0.10 |
| 200+ | $ 0.0399 | $ 7.98 |
| 500+ | $ 0.0385 | $ 19.25 |
| 1,000+ | $ 0.0378 | $ 37.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 15uF | |
| Temperature Coefficient | X7S | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 15uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7S | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
C2182503 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2012X7S1A156M125AC | TDK | 0805 | 2 | $ 0.471 | ||
| C2012X7S1A156MT000E | TDK | 0805 | 1,255 | $ 0.175 | ||
| C2012X5R1V156MT000E | TDK | 0805 | 1,200 | $ 0.3276 | ||
| C2012X5R0J156M085AB | TDK | 0805 | 0 | $ 0.1173 | ||
| C2012X6S0J156M125AB | TDK | 0805 | 0 | $ 0.1122 | ||
| C2012X5R0J156M125AC | TDK | 0805 | 0 | $ 0.5381 | ||
| C2012X6S1A156M125AC | TDK | 0805 | 0 | $ 0.1126 | ||
| C2012X5R1A156M125AB | TDK | 0805 | 0 | $ 0.1266 | ||
| C2012X5R1A156M085AC | TDK | 0805 | 0 | $ 0.1126 | ||
| C2012X5R1C156M125AC | TDK | 0805 | 0 | $ 0.1954 | ||
| C2012X6S1C156M125AC | TDK | 0805 | 0 | $ 0.1028 | ||
| C2012X5R1E156M125AC | TDK | 0805 | 0 | $ 0.1057 | ||
| C2012X5R1E156MT000E | TDK | 0805 | 0 | $ 0.2749 | ||
| C2012X5R1V156M125AC | TDK | 0805 | 0 | $ 0.5427 |

