KEMET CDR33BX683AKUS7185
| Manufacturer | |
| MPN | CDR33BX683AKUS7185 |
| LCSC Part # | C2182046 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 68nF ±10% 50V 1210 Ceramic Capacitors |
| Datasheet | KEMET CDR33BX683AKUS7185 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 68nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8325 | $ 0.83 |
| 200+ | $ 0.3225 | $ 64.50 |
| 500+ | $ 0.3116 | $ 155.80 |
| 1,000+ | $ 0.3054 | $ 305.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 68nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C683K5RAC7800 | KEMET | 1210 | 0 | $ 0.3698 | ||
| C1210C683K5JACAUTO | KEMET | 1210 | 0 | $ 0.1421 | ||
| C1210C683K5JAC7800 | KEMET | 1210 | 0 | $ 0.1416 | ||
| C1210X683K5JACAUTO | KEMET | 1210 | 0 | $ 0.1612 | ||
| C1210C683K5RALTU | KEMET | 1210 | 0 | $ 0.1325 | ||
| 1210J0500683KXT | Knowles | 1210 | 0 | $ 0.2292 | ||
| 1210Y0500683KXT | Knowles | 1210 | 0 | $ 0.3292 | ||
| 1210J0500683KDR | Knowles | 1210 | 0 | $ 0.4529 | ||
| 1210J0500683KDT | Knowles | 1210 | 0 | $ 0.4801 | ||
| VJ1210Y683KLAAJ32 | VISHAY | 1210 | 0 | $ 0.8227 | ||
| GA1210Y683KXAAR31G | VISHAY | 1210 | 0 | $ 0.0822 | ||
| GA1210Y683KXAAT31G | VISHAY | 1210 | 0 | $ 0.0822 | ||
| GA1210Y683KBAAT31G | VISHAY | 1210 | 0 | $ 0.0939 | ||
| GA1210Y683KBAAR31G | VISHAY | 1210 | 0 | $ 0.0939 | ||
| GA1210H683KXAAR31G | VISHAY | 1210 | 0 | $ 0.1142 | ||
| GA1210H683KBAAT31G | VISHAY | 1210 | 0 | $ 0.1486 | ||
| GA1210H683KBAAR31G | VISHAY | 1210 | 0 | $ 0.1486 | ||
| CDR33BX683AKZRAT | VISHAY | 1210 | 0 | $ 0.2123 | ||
| CDR33BX683AKZPAT | VISHAY | 1210 | 0 | $ 0.2123 | ||
| VJ1210Y683KBAAT4X | VISHAY | 1210 | 0 | $ 0.3746 |

