muRata GC355DD72J104KX01L
| Manufacturer | |
| MPN | GC355DD72J104KX01L |
| LCSC Part # | C2181864 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 100nF X7T ±10% 630V 2220 Ceramic Capacitors RoHS |
| Datasheet | muRata GC355DD72J104KX01L |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 2220 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 2220 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7T | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7942 | $ 0.79 |
| 200+ | $ 0.3074 | $ 61.48 |
| 500+ | $ 0.296 | $ 148.00 |
| 1,000+ | $ 0.2912 | $ 291.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 2220 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 2220 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7T | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
C2181864 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM55X104K631EFG | PSA | 2220 | 2,690 | $ 0.3663 | ||
| GRM55DR73A104KW01L | muRata | 2220 | 953 | $ 1.0607 | ||
| KC355LD72J104KH01K | muRata | 2220 | 0 | $ 1.2209 | ||
| KR355LD72J104KH01K | muRata | 2220 | 0 | $ 1.3106 | ||
| GR355DD72J104KW01L | muRata | 2220 | 0 | $ 0.7743 | ||
| C2220X104KBRACAUTO | KEMET | 2220 | 0 | $ 0.585 | ||
| C2220C104KBRAC7800 | KEMET | 2220 | 0 | $ 0.5619 | ||
| C2220C104KBRACAUTO | KEMET | 2220 | 0 | $ 1.3794 | ||
| 2220J6300104KXR | Knowles | 2220 | 0 | $ 1.988 | ||
| 2220J6300104KXT | Knowles | 2220 | 0 | $ 0.4091 | ||
| 2220Y6300104KXR | Knowles | 2220 | 0 | $ 2.0482 | ||
| 2220Y6300104KXT | Knowles | 2220 | 0 | $ 0.4921 | ||
| GCJ55DR72J104KXJ1L | muRata | 2220 | 0 | $ 0.4975 | ||
| C5750C0G2J104K280KC | TDK | 2220 | 0 | $ 0.8202 | ||
| CKC21C104KWGAC7210 | KEMET | 2220 | 0 | $ 1.7241 | ||
| CKC21C104KWGACAUTO | KEMET | 2220 | 0 | $ 2.3371 | ||
| CKC21C104KWGAC7800 | KEMET | 2220 | 0 | $ 1.9232 | ||
| CKC21X104KWGAC7210 | KEMET | 2220 | 0 | $ 2.3029 | ||
| CKC21X104KWGAC7800 | KEMET | 2220 | 0 | $ 2.414 | ||
| CKC21X104KWGACAUTO | KEMET | 2220 | 0 | $ 2.4218 |

