Knowles 111121000222GQTAF9LM
| Manufacturer | |
| MPN | 111121000222GQTAF9LM |
| LCSC Part # | C2181853 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 2.2nF ±2% 100V 1111 Ceramic Capacitors RoHS |
| Datasheet | Knowles 111121000222GQTAF9LM |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.471 | $ 0.47 |
| 200+ | $ 0.1823 | $ 36.46 |
| 500+ | $ 0.1759 | $ 87.95 |
| 1,000+ | $ 0.1727 | $ 172.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1111Y1000222GQT | Knowles | 1111 | 0 | $ 5.129 | ||
| 1111J1000222GQT | Knowles | 1111 | 0 | $ 5.234 | ||
| 1111Y1500222GQT | Knowles | 1111 | 0 | $ 4.6375 | ||
| 1111Y2000222GQT | Knowles | 1111 | 0 | $ 5.1753 | ||
| 1111J2000222GQT | Knowles | 1111 | 0 | $ 5.4239 | ||
| 1111J2500222GQT | Knowles | 1111 | 0 | $ 5.2355 | ||
| 1111J1000222FQT | Knowles | 1111 | 0 | $ 7.9026 | ||
| 1111Y1000222FQT | Knowles | 1111 | 0 | $ 7.7452 | ||
| 1111Y1500222FQT | Knowles | 1111 | 0 | $ 7.9412 | ||
| 1111Y2000222FQT | Knowles | 1111 | 0 | $ 10.6855 |

