KEMET CBR06C179BAGAC
| Manufacturer | |
| MPN | CBR06C179BAGAC |
| LCSC Part # | C2181695 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.7pF C0G 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET CBR06C179BAGAC |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1786 | $ 0.18 |
| 200+ | $ 0.0692 | $ 13.84 |
| 500+ | $ 0.0667 | $ 33.35 |
| 1,000+ | $ 0.0655 | $ 65.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCP251Q1R7A1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.2688 | ||
| QSCP251Q1R7C1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0894 | ||
| 251R14S1R7CV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0381 | ||
| 251R14S1R7AV4T | Johanson Dielectrics | 0603 | 0 | $ 0.1002 | ||
| GQM1875C2E1R7WB12D | muRata | 0603 | 0 | $ 0.1243 | ||
| VJ0603D1R7BXPAJ | VISHAY | 0603 | 0 | $ 0.0928 | ||
| VJ0603D1R7DXPAP | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D1R7DXPAJ | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D1R7DXPAC | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D1R7DLPAP | VISHAY | 0603 | 0 | $ 0.1085 | ||
| VJ0603D1R7CXPAJ | VISHAY | 0603 | 0 | $ 0.1395 | ||
| VJ0603D1R7CLPAC | VISHAY | 0603 | 0 | $ 0.1395 | ||
| VJ0603D1R7CLPAP | VISHAY | 0603 | 0 | $ 0.1395 | ||
| VJ0603D1R7CXPAP | VISHAY | 0603 | 0 | $ 0.1395 | ||
| VJ0603D1R7BXPAC | VISHAY | 0603 | 0 | $ 0.2526 | ||
| VJ0603D1R7BLPAP | VISHAY | 0603 | 0 | $ 0.2526 |

