KEMET C1808C471JGGAC7800
| Manufacturer | |
| MPN | C1808C471JGGAC7800 |
| LCSC Part # | C2181591 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 470pF C0G ±5% 2kV 1808 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1808C471JGGAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1808 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1808 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3062 | $ 0.31 |
| 200+ | $ 0.1185 | $ 23.70 |
| 500+ | $ 0.1144 | $ 57.20 |
| 1,000+ | $ 0.1123 | $ 112.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1808 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1808 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HC1808CG471J202 | Meritek | 1808 | 0 | $ 0.4834 | ||
| 1808N471J202CT | Walsin | 1808 | 0 | $ 0.0723 | ||
| 1808N471G202CT | Walsin | 1808 | 0 | $ 0.1778 | ||
| VPDP202G471K1GV001E | Johanson Dielectrics | 1808 | 0 | $ 1.4123 | ||
| C1808C471MGGAC7800 | KEMET | 1808 | 0 | $ 0.1886 | ||
| 1808N471K202CT | Walsin | 1808 | 0 | $ 0.0723 | ||
| 1808J2K00471JXR | Knowles | 1808 | 0 | $ 0.331 | ||
| 1808J2K00471JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2K00471JXT | Knowles | 1808 | 0 | $ 0.1927 | ||
| VJ1808Y471JBFAT4X | VISHAY | 1808 | 0 | $ 0.593 | ||
| 1808B471J202CT | Walsin | 1808 | 0 | $ 0.1636 | ||
| CC1808JKNPODBN471 | YAGEO | 1808 | 0 | $ 0.2951 | ||
| 1808Y2K50471JXR | Knowles | 1808 | 0 | $ 0.3545 | ||
| 1808J2K50471JXT | Knowles | 1808 | 0 | $ 0.2242 | ||
| 1808Y2K50471JXT | Knowles | 1808 | 0 | $ 0.2238 | ||
| 1808J3K00471JXR | Knowles | 1808 | 0 | $ 0.3714 | ||
| 1808Y3K00471JXR | Knowles | 1808 | 0 | $ 0.3832 | ||
| 1808Y3K00471JXT | Knowles | 1808 | 0 | $ 0.2238 | ||
| 1808J3K00471JXT | Knowles | 1808 | 0 | $ 0.2242 | ||
| 1808B471J302CT | Walsin | 1808 | 0 | $ 0.0634 |

