Taiyo Yuden EMK107C6105KA-T
| Manufacturer | |
| MPN | EMK107C6105KA-T |
| LCSC Part # | C2181349 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1uF X6S ±10% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden EMK107C6105KA-T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X6S | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0104 | $ 0.01 |
| 200+ | $ 0.004 | $ 0.80 |
| 500+ | $ 0.0039 | $ 1.95 |
| 1,000+ | $ 0.0038 | $ 3.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X6S | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X6S | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRT188C8YA105KE13D | muRata | 0603 | 3,120 | $ 0.0707 | ||
| CGA0603X6S105K160JT | HRE | 0603 | 150 | $ 0.0152 | ||
| C1608X6S1H105KT000E | TDK | 0603 | 10 | $ 0.0431 | ||
| GRT188C81C105KE13D | muRata | 0603 | 0 | $ 0.0624 | ||
| GRM188C81C105KAADD | muRata | 0603 | 0 | $ 0.1168 | ||
| GRM188C81C105KAADJ | muRata | 0603 | 0 | $ 0.1105 | ||
| GRT188C81E105KE13D | muRata | 0603 | 0 | $ 0.0938 | ||
| GRM188C81E105KAADJ | muRata | 0603 | 0 | $ 0.1306 | ||
| GRM188C81E105KAADD | muRata | 0603 | 0 | $ 0.1084 | ||
| CL10X105KO8NNPC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0109 | ||
| MLASE168SC6105KTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0455 | ||
| MSASE168SC6105KTNA01 | Taiyo Yuden | 0603 | 0 | $ 0.0193 | ||
| C1608X6S1C105K080AC | TDK | 0603 | 0 | $ 0.0212 | ||
| C1608X6S1E105K080AB | TDK | 0603 | 0 | $ 0.0322 | ||
| C1608X6S1V105K080AB | TDK | 0603 | 0 | $ 0.0331 | ||
| C1608X6S1H105K080AC | TDK | 0603 | 0 | $ 0.1976 | ||
| 0603X6S105K160NT | AIDE CAPACITOR | 0603 | 0 | $ 0.0119 | ||
| CC0603KRX6S7BB105 | YAGEO | 0603 | 0 | $ 0.013 | ||
| CC0603KRX6S8BB105 | YAGEO | 0603 | 0 | $ 0.0139 | ||
| EMK107C6105MA-T | Taiyo Yuden | 0603 | 0 | $ 0.0089 |

