VISHAY VJ1111D4R7CXRAJ
| Manufacturer | |
| MPN | VJ1111D4R7CXRAJ |
| LCSC Part # | C2181345 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 4.7pF C0G 1.5kV 1111 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1111D4R7CXRAJ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1111 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3654 | $ 1.37 |
| 10+ | $ 1.3369 | $ 13.37 |
| 30+ | $ 1.3179 | $ 39.54 |
| 100+ | $ 1.2989 | $ 129.89 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1111 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ1111D4R7BXRAJ | VISHAY | 1111 | 0 | $ 0.4554 | ||
| 111122K04P70BQTAF9LM | Knowles | 1111 | 0 | $ 0.2561 | ||
| 1111J2K04P70BQT | Knowles | 1111 | 0 | $ 2.2134 | ||
| 1111J2K04P70HQT | Knowles | 1111 | 0 | $ 4.1551 | ||
| 1111J2K04P70DQT | Knowles | 1111 | 0 | $ 0.8023 | ||
| 1111Y2K04P70DQT | Knowles | 1111 | 0 | $ 0.7656 | ||
| 111122K04P70BQT | Knowles | 1111 | 0 | $ 0.232 |

