TDK C2012X7T2E104K125AE
| Manufacturer | |
| MPN | C2012X7T2E104K125AE |
| LCSC Part # | C2181172 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100nF X7T ±10% 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | TDK C2012X7T2E104K125AE |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7T | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1312 | $ 0.66 |
| 50+ | $ 0.1067 | $ 5.34 |
| 150+ | $ 0.0944 | $ 14.16 |
| 500+ | $ 0.0853 | $ 42.65 |
| 2,000+ | $ 0.0779 | $ 155.80 |
| 4,000+ | $ 0.0743 | $ 297.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7T | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7T | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
C2181172 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2012X7T2E104KT000N | TDK | 0805 | 4,795 | $ 0.142 | ||
| CGA4J3X7T2E104KT0Y0S | TDK | 0805 | 5 | $ 0.1933 | ||
| CGA4J3X7T2E104MT0Y0N | TDK | 0805 | 2,245 | $ 0.1656 | ||
| CGA4J3X7T2E104KT0Y0N | TDK | 0805 | 15 | $ 0.1055 | ||
| CC0805KKX7RYBB104 | YAGEO | 0805 | 101,460 | $ 0.0632 | ||
| CGA0805X7R104K251MT | HRE | 0805 | 5,060 | $ 0.0375 | ||
| C0805X104K251T | IHHEC | 0805 | 4,080 | $ 0.0366 | ||
| NM0805B104K251CEDN | HUI JU | 0805 | 2,460 | $ 0.022 | ||
| CGA4J3X7T2E104K125AA | TDK | 0805 | 0 | $ 0.0475 | ||
| C2012X7T2E104K125AA | TDK | 0805 | 0 | $ 0.0311 | ||
| CGA4J3X7T2E104K125AE | TDK | 0805 | 0 | $ 0.3191 | ||
| CGA4J3X7T2E104M125AE | TDK | 0805 | 0 | $ 0.0655 | ||
| C2012X7T2E104M125AA | TDK | 0805 | 0 | $ 0.0385 | ||
| C2012X7T2E104M125AE | TDK | 0805 | 0 | $ 0.0418 | ||
| CGA4J3X7T2E104M125AA | TDK | 0805 | 0 | $ 0.0502 | ||
| 0805X7R104K251NT | AIDE CAPACITOR | 0805 | 0 | $ 0.0562 |



