TXC 7C-24.576MBE-T
| Manufacturer | TXCAsian Brands |
| MPN | 7C-24.576MBE-T |
| LCSC Part # | C21811325 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | SMD5032-4P Oscillators RoHS |
| Datasheet | TXC 7C-24.576MBE-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC | |
| Packaging | SMD5032-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 1MHz to 170MHz
- Surface mount seam-welded ceramic package
- Supply voltage: 1.8V to 3.3V
- CMOS output
- Tri-state capability
- RoHS compliant and lead-free
Applications
AI Translation
- Networking, servers, storage
- Wireless communications
- Fibre Channel, Ethernet, SATA, SAS, PCI-E, USB, WLAN, xDSL, xPON
- Desktop motherboards, laptops, HDDs, SSDs, graphics cards, computer peripherals
- Audio, video, gaming, printers, digital cameras, IP cameras, consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9164 | $ 0.92 |
| 200+ | $ 0.3657 | $ 73.14 |
| 500+ | $ 0.3533 | $ 176.65 |
| 1,000+ | $ 0.3472 | $ 347.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC | |
| Packaging | SMD5032-4P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | TXC |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-4P |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 1MHz to 170MHz
- Surface mount seam-welded ceramic package
- Supply voltage: 1.8V to 3.3V
- CMOS output
- Tri-state capability
- RoHS compliant and lead-free
Applications
AI Translation
- Networking, servers, storage
- Wireless communications
- Fibre Channel, Ethernet, SATA, SAS, PCI-E, USB, WLAN, xDSL, xPON
- Desktop motherboards, laptops, HDDs, SSDs, graphics cards, computer peripherals
- Audio, video, gaming, printers, digital cameras, IP cameras, consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

