muRata GJM0335C0J270GB01D
| Manufacturer | |
| MPN | GJM0335C0J270GB01D |
| LCSC Part # | C2180950 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | CAP CER 27pF 6.3V C0G 0201 |
| Datasheet | muRata GJM0335C0J270GB01D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0141 | $ 0.71 |
| 500+ | $ 0.0112 | $ 5.60 |
| 1,500+ | $ 0.0096 | $ 14.40 |
| 15,000+ | $ 0.0087 | $ 130.50 |
| 30,000+ | $ 0.0078 | $ 234.00 |
| 45,000+ | $ 0.0074 | $ 333.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 6.3V |
Help & FeedbackShow similar products (0) >
C2180950 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM0335C1H270GA01D | muRata | 0201 | 43,750 | $ 0.0107 | ||
| QLCD250Q270G1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.0635 | ||
| 250R05L270GV4T | Johanson Dielectrics | 0201 | 0 | $ 0.0318 | ||
| CBR02C270G9GAC | KEMET | 0201 | 0 | $ 0.0925 | ||
| CBR02C270G8GAC | KEMET | 0201 | 0 | $ 0.0925 | ||
| MA0201CG270G250 | Meritek | 0201 | 0 | $ 0.0137 | ||
| GCM0335C1E270GA16J | muRata | 0201 | 0 | $ 0.0136 | ||
| GCM0335C1E270GA16D | muRata | 0201 | 0 | $ 0.0152 | ||
| GRM0335C1E270GA01J | muRata | 0201 | 0 | $ 0.0025 | ||
| GRM0335C1E270GA01D | muRata | 0201 | 0 | $ 0.0026 | ||
| GJM0335C1E270GB01D | muRata | 0201 | 0 | $ 0.0101 | ||
| MA0201CG270G500 | Meritek | 0201 | 0 | $ 0.0137 | ||
| GCM0335C1H270GA16J | muRata | 0201 | 0 | $ 0.0136 | ||
| GCM0335C1H270GA16D | muRata | 0201 | 0 | $ 0.0133 | ||
| GRM0335C1H270GA01J | muRata | 0201 | 0 | $ 0.0025 | ||
| GRM0332C1H270GA01D | muRata | 0201 | 0 | $ 0.0028 | ||
| CBR02C270F9GAC | KEMET | 0201 | 0 | $ 0.0961 | ||
| RF03N270F100CT | Walsin | 0201 | 0 | $ 0.0865 | ||
| GRM0335C1E270FA01D | muRata | 0201 | 0 | $ 0.0048 | ||
| GCM0335C1E270FA16D | muRata | 0201 | 0 | $ 0.0168 |



