muRata GRT21BC71E106KE13K
| Manufacturer | |
| MPN | GRT21BC71E106KE13K |
| LCSC Part # | C21795161 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10uF ±10% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | muRata GRT21BC71E106KE13K |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 10uF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0869 | $ 0.09 |
| 200+ | $ 0.0347 | $ 6.94 |
| 500+ | $ 0.0336 | $ 16.80 |
| 1,000+ | $ 0.033 | $ 33.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 | |
| Capacitance | 10uF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GRM21BC71E106KE11L | muRata | Similar | 0805 | 12,665 | $ 0.2991 | ||
| CL21A106KAYNNNE | Samsung Electro-Mechanics | Similar | 0805 | 1,594,260 | $ 0.0798 | ||
| CL21Y106KABVPNE | Samsung Electro-Mechanics | Similar | 0805 | 3,577 | $ 0.2683 | ||
| CL21Y106KABVPJE | Samsung Electro-Mechanics | Similar | 0805 | 2,124 | $ 0.6494 | ||
| TCC0805X5R106K250FTC | CCTC | Similar | 0805 | 20,400 | $ 0.088 |

