ECS ECS-3215MV-327KE-BN-TR
| Manufacturer | |
| MPN | ECS-3215MV-327KE-BN-TR |
| LCSC Part # | C21791402 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | SMD3215-2P Oscillators RoHS |
| Datasheet | ECS ECS-3215MV-327KE-BN-TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3215-2P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS |
| Type | Description | |
|---|---|---|
| Packaging | SMD3215-2P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ECS-3215MV-327KE miniature 32.768 kHz low current consumption MultiVolt™ CMOS oscillator, offering improved stability over uncompensated tuning fork crystals/XOs. The 3.2x1.5x0.9 mm ceramic package is ideal for smart metering, wearables, industrial, and IoT applications.
Features
AI Translation
- 3.2x1.5 mm package size
- Higher accuracy compared to uncompensated XO
- Low current consumption
- MultiVolt™ compatible with 1.8V, 2.5V, or 3.3V supply
Applications
AI Translation
- Smart meters
- Wearable devices
- Industrial
- IoT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2669 | $ 2.27 |
| 200+ | $ 0.9055 | $ 181.10 |
| 500+ | $ 0.8746 | $ 437.30 |
| 1,000+ | $ 0.8592 | $ 859.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD3215-2P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS |
| Type | Description | |
|---|---|---|
| Packaging | SMD3215-2P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
ECS-3215MV-327KE miniature 32.768 kHz low current consumption MultiVolt™ CMOS oscillator, offering improved stability over uncompensated tuning fork crystals/XOs. The 3.2x1.5x0.9 mm ceramic package is ideal for smart metering, wearables, industrial, and IoT applications.
Features
AI Translation
- 3.2x1.5 mm package size
- Higher accuracy compared to uncompensated XO
- Low current consumption
- MultiVolt™ compatible with 1.8V, 2.5V, or 3.3V supply
Applications
AI Translation
- Smart meters
- Wearable devices
- Industrial
- IoT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

