KEMET C1206X151J5GACAUTO
| Manufacturer | |
| MPN | C1206X151J5GACAUTO |
| LCSC Part # | C2178830 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 150pF C0G ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X151J5GACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4605 | $ 0.46 |
| 200+ | $ 0.1783 | $ 35.66 |
| 500+ | $ 0.172 | $ 86.00 |
| 1,000+ | $ 0.1689 | $ 168.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C151J5GACTU | KEMET | 1206 | 4,000 | $ 0.0496 | ||
| C1206X151J5GAC7800 | KEMET | 1206 | 0 | $ 0.1125 | ||
| C1206C151J5GALTU | KEMET | 1206 | 0 | $ 0.0701 | ||
| C1206C151J5GACAUTO | KEMET | 1206 | 0 | $ 0.0627 | ||
| C1206C151J5GAC7800 | KEMET | 1206 | 0 | $ 0.0477 | ||
| 1206J0500151JAT | Knowles | 1206 | 0 | $ 0.947 | ||
| 1206J0500151JCT | Knowles | 1206 | 0 | $ 0.2083 | ||
| MA1206CG151J500 | Meritek | 1206 | 0 | $ 0.0552 | ||
| C1206C0G500-151JNE | Venkel | 1206 | 0 | $ 0.0317 | ||
| C1206C0G500-151JNP | Venkel | 1206 | 0 | $ 0.0317 | ||
| GA1206A151JXABT31G | VISHAY | 1206 | 0 | $ 0.0399 | ||
| GA1206A151JBABR31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206A151JXAPW1BC | VISHAY | 1206 | 0 | $ 0.0624 | ||
| VJ1206A151JXAAR | VISHAY | 1206 | 0 | $ 0.0641 | ||
| VJ1206A151JXAMR | VISHAY | 1206 | 0 | $ 0.0641 | ||
| VJ1206A151JXAMT | VISHAY | 1206 | 0 | $ 0.0641 | ||
| GA1206A151JBABT31G | VISHAY | 1206 | 0 | $ 0.0533 | ||
| VJ1206A151JXAAT | VISHAY | 1206 | 0 | $ 0.0874 | ||
| TCC1206COG151J500DT | CCTC | 1206 | 0 | $ 0.0152 | ||
| 1206CG151J500NT | FH | 1206 | 0 | $ 0.0263 |

