Central Technologies CT7503CYF-181M
| Manufacturer | Central TechnologiesAsian Brands |
| MPN | CT7503CYF-181M |
| LCSC Part # | C21786808 |
| Packaging | - |
| Customer # | |
| Key Attributes | 760mA 180uH ±20% 273mΩ Fixed Inductors RoHS |
| Datasheet | Central Technologies CT7503CYF-181M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central Technologies | |
| Packaging | - | |
| Current Rating | 760mA | |
| Inductance | 180uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 273mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central Technologies | |
| Packaging | - | |
| Current Rating | 760mA |
| Type | Description | |
|---|---|---|
| Inductance | 180uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 273mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2875 | $ 1.29 |
| 250+ | $ 0.5141 | $ 128.53 |
| 500+ | $ 0.4971 | $ 248.55 |
| 1,000+ | $ 0.4894 | $ 489.40 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central Technologies | |
| Packaging | - | |
| Current Rating | 760mA | |
| Inductance | 180uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 273mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Central Technologies | |
| Packaging | - | |
| Current Rating | 760mA |
| Type | Description | |
|---|---|---|
| Inductance | 180uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 273mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

