muRata GCQ1555C1H5R1BB01D
| Manufacturer | |
| MPN | GCQ1555C1H5R1BB01D |
| LCSC Part # | C2177517 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 5.1pF 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | muRata GCQ1555C1H5R1BB01D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 5.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0391 | $ 0.04 |
| 200+ | $ 0.0152 | $ 3.04 |
| 500+ | $ 0.0146 | $ 7.30 |
| 1,000+ | $ 0.0144 | $ 14.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 5.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402CG5R1C500NT | FH | 0402 | 60,600 | $ 0.0044 | ||
| GJM1555C1H5R1BB01D | muRata | 0402 | 19,520 | $ 0.0508 | ||
| GRM1555C1H5R1BA01D | muRata | 0402 | 13,500 | $ 0.0096 | ||
| CC0402CRNPO9BN5R1 | YAGEO | 0402 | 12,000 | $ 0.0037 | ||
| 04025U5R1BAT2A | Kyocera AVX | 0402 | 1,137 | $0.0056 $0.0551 | ||
| CC0402DRNPO9BN5R1 | YAGEO | 0402 | 900 | $ 0.0016 | ||
| GJM1555C1H5R1WB01D | muRata | 0402 | 130 | $ 0.0516 | ||
| GJM1555C1H5R1CB01D | muRata | 0402 | 50 | $ 0.013 | ||
| C0402C519B5GACTU | KEMET | 0402 | 40 | $ 0.2005 | ||
| GCM1555C1H5R1CA16D | muRata | 0402 | 0 | $0.0068 $0.01 |

