muRata GJM1555C1H3R2BB01D
| Manufacturer | |
| MPN | GJM1555C1H3R2BB01D |
| LCSC Part # | C2177234 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 3.2pF 50V C0G 0402 |
| Datasheet | muRata GJM1555C1H3R2BB01D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 3.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0622 | $ 0.06 |
| 10+ | $ 0.0499 | $ 0.50 |
| 30+ | $ 0.0437 | $ 1.31 |
| 100+ | $ 0.0391 | $ 3.91 |
| 500+ | $ 0.0354 | $ 17.70 |
| 1,000+ | $ 0.0336 | $ 33.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 3.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C2177234 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM1555C1H3R2CA16D | muRata | 0402 | 4,800 | $ 0.0102 | ||
| CBR04C329B5GAC | KEMET | 0402 | 0 | $ 0.0186 | ||
| GJM1555C1H3R2WB01D | muRata | 0402 | 0 | $ 0.013 | ||
| GCM1555C1H3R2BA16D | muRata | 0402 | 0 | $ 0.037 | ||
| GCM1555C1H3R2CA16J | muRata | 0402 | 0 | $ 0.0244 | ||
| GJM1555C1H3R2CB01D | muRata | 0402 | 0 | $ 0.0114 | ||
| CBR04C329B2GAC | KEMET | 0402 | 0 | $ 0.1641 | ||
| GQM1555C2D3R2BB01D | muRata | 0402 | 0 | $ 0.1447 | ||
| GQM1555C2D3R2WB01D | muRata | 0402 | 0 | $ 0.2383 | ||
| GQM1555C2D3R2CB01D | muRata | 0402 | 0 | $ 0.1606 |

