KEMET C2220C474KCR1C7186
| Manufacturer | |
| MPN | C2220C474KCR1C7186 |
| LCSC Part # | C2177118 |
| Packaging | SMD,6x5mm |
| Customer # | |
| Key Attributes | 470nF X7R ±10% 500V SMD,6x5mm Ceramic Capacitors RoHS |
| Datasheet | KEMET C2220C474KCR1C7186 |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,6x5mm | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,6x5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4494 | $ 2.45 |
| 300+ | $ 0.9488 | $ 284.64 |
| 600+ | $ 0.9147 | $ 548.82 |
| 900+ | $ 0.8992 | $ 809.28 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,6x5mm | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | SMD,6x5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2220C474MCR1C7186 | KEMET | SMD,6x5mm | 0 | $ 2.3453 | ||
| C2220C474MBR2CAUTO | KEMET | SMD,6x5mm | 0 | $ 3.1858 | ||
| C2220C474MBR2C7186 | KEMET | SMD,6x5mm | 0 | $ 2.5749 | ||
| CKG57NX7R2J474M500JJ | TDK | SMD,6x5mm | 0 | $ 1.5586 | ||
| CKG57NX7R2J474M500JH | TDK | SMD,6x5mm | 0 | $ 1.0746 | ||
| CKG57KX7T2J474K335JJ | TDK | SMD,6x5mm | 0 | $ 1.5586 | ||
| CKG57KX7T2J474K335JH | TDK | SMD,6x5mm | 0 | $ 1.3746 | ||
| CKG57KX7T2J474M335JJ | TDK | SMD,6x5mm | 0 | $ 2.4197 | ||
| CKG57KX7T2J474M335JH | TDK | SMD,6x5mm | 0 | $ 1.3445 |

