LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C1206C103JARACTU product image
  • C1206C103JARACTU thumbnail 1
  • C1206C103JARACTU thumbnail 2
  • C1206C103JARACTU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C1206C103JARACTU

Manufacturer
MPN
C1206C103JARACTU
LCSC Part #
C2176786
Packaging
1206
Customer #
Key Attributes
10nF X7R ±5% 250V 1206 Ceramic Capacitors RoHS
DatasheetKEMET C1206C103JARACTU
RoHS Compliance1 documents available
Alternative Parts20
In-Stock: 45
45 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3275$ 1.64
50+$ 0.2573$ 12.87
150+$ 0.2271$ 34.07
500+$ 0.1896$ 94.80
2,500+$ 0.1729$ 432.25
4,000+$ 0.1628$ 651.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging1206
Capacitance10nF
Temperature CoefficientX7R
Tolerance±5%
Voltage Rating250V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CC1206JKX7RBBB103YAGEO12065,200$ 0.063
CC1206JRX7RYBB103YAGEO1206320$ 0.0398
C1206C103JARACAUTOKEMET12060$ 0.087
C1206X103JARACAUTOKEMET12060$ 0.2774
C1206C103JAREC7800KEMET12060$ 0.0328
C1206C103JARECAUTOKEMET12060$ 0.041
C1206C103JARECAUTO7210KEMET12060$ 0.0402
C1206X103JARECAUTO7210KEMET12060$ 0.0968
C1206X103JARECAUTOKEMET12060$ 0.1037
C1206X103JAREC7210KEMET12060$ 0.1032
C1206X103JAREC7800KEMET12060$ 0.1096
C1206C103JARAC7800KEMET12060$ 0.0187
C1206C103JAREC7210KEMET12060$ 0.0977
1206J2500103JXTKnowles12060$ 0.2215
1206Y2500103JXTKnowles12060$ 0.2568
HC1206XR103J251Meritek12060$ 0.0752
VJ1206Y103JXPAT5ZVISHAY12060$ 0.317
VJ1206Y103JLEAJ32VISHAY12060$ 2.0729
GA1206Y103JXEBT31GVISHAY12060$ 0.059
1206B103J251CTWalsin12060$ 0.031