KEMET C1206C103M1RACTU
| Manufacturer | |
| MPN | C1206C103M1RACTU |
| LCSC Part # | C2176724 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10nF X7R ±20% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C103M1RACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0178 | $ 0.02 |
| 200+ | $ 0.0069 | $ 1.38 |
| 500+ | $ 0.0067 | $ 3.35 |
| 1,000+ | $ 0.0066 | $ 6.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 101X18W103MV4E | Johanson Dielectrics | 1206 | 2,387 | $ 0.5366 | ||
| EMDD101W103M1GV001E | Johanson Dielectrics | 1206 | 0 | $ 0.2432 | ||
| C1206C103M1REC7210 | KEMET | 1206 | 0 | $ 0.026 | ||
| C1206C103M1RECAUTO | KEMET | 1206 | 0 | $ 0.0324 | ||
| C1206C103M1RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0324 | ||
| C1206X103M1RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X103M1REC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206S103M1RACTU | KEMET | 1206 | 0 | $ 0.0864 | ||
| C1206X103M1RECAUTO | KEMET | 1206 | 0 | $ 0.0902 | ||
| 1206Y1000103MXT | Knowles | 1206 | 0 | $ 0.1829 | ||
| 1206Y1000103MET | Knowles | 1206 | 0 | $ 0.2695 | ||
| HMF316B7103MFHT | Taiyo Yuden | 1206 | 0 | $ 0.0872 | ||
| HMJ316KB7103MFHT | Taiyo Yuden | 1206 | 0 | $ 0.1172 | ||
| VJ1206Y103MLBAJ32 | VISHAY | 1206 | 0 | $ 0.6637 | ||
| GA1206Y103MBBBT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206Y103MBBBR31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| VJ1206Y103MXBCW1BC | VISHAY | 1206 | 0 | $ 0.0472 | ||
| GA1206Y103MXBBT31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| GA1206Y103MXBBR31G | VISHAY | 1206 | 0 | $ 0.0417 | ||
| VJ1206Y103MXBAC | VISHAY | 1206 | 0 | $ 0.0536 |

