TDK CGA3E2NP02A330J080AA
| Manufacturer | |
| MPN | CGA3E2NP02A330J080AA |
| LCSC Part # | C2176671 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 33pF NP0 ±5% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | TDK CGA3E2NP02A330J080AA |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 33pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0211 | $ 0.02 |
| 200+ | $ 0.0082 | $ 1.64 |
| 500+ | $ 0.0079 | $ 3.95 |
| 1,000+ | $ 0.0078 | $ 7.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 33pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
C2176671 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603JRNPO0BN330 | YAGEO | 0603 | 42,200 | $ 0.0172 | ||
| 201R14N330JV4T | Johanson Dielectrics | 0603 | 3,100 | $0.0039 $0.0148 | ||
| CC0603JRNPOYBN330 | YAGEO | 0603 | 1,500 | $ 0.0108 | ||
| 251R14S330JV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0484 | ||
| 0603J1000330JCT | Knowles | 0603 | 0 | $ 0.0992 | ||
| 0603J2000330JCT | Knowles | 0603 | 0 | $ 0.099 | ||
| 0603J2500330JCT | Knowles | 0603 | 0 | $ 0.099 | ||
| C06CF330J-9ZN-X1T | Knowles | 0603 | 0 | $ 0.4611 | ||
| 0603J5000330JCT | Knowles | 0603 | 0 | $ 0.099 | ||
| C1608NP02A330J080AA | TDK | 0603 | 0 | $ 0.0253 | ||
| 0603N330J101CT | Walsin | 0603 | 0 | $ 0.0076 | ||
| AC0603JRNPO0BN330 | YAGEO | 0603 | 0 | $ 0.0124 | ||
| CC0603JPNPO0BN330 | YAGEO | 0603 | 0 | $ 0.0096 | ||
| CC0603JRNPOABN330 | YAGEO | 0603 | 0 | $ 0.0114 | ||
| CQ0603JRNPOYBN330 | YAGEO | 0603 | 0 | $ 0.0442 | ||
| 0603J1000330GCT | Knowles | 0603 | 0 | $ 0.158 | ||
| CC0603GRNPO0BN330 | YAGEO | 0603 | 0 | $ 0.008 | ||
| 0603J2000330GCT | Knowles | 0603 | 0 | $ 0.1567 | ||
| 251R14S330GV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0842 | ||
| 0603N330G251CT | Walsin | 0603 | 0 | $ 0.0266 |

