LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KEMET C0402C104K3PAC7867

Manufacturer
MPN
C0402C104K3PAC7867
LCSC Part #
C2176614
Packaging
0402
Customer #
Key Attributes
CAP CER 100nF 25V X5R 0402
DatasheetKEMET C0402C104K3PAC7867
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0402
Capacitance100nF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating25V