Walsin HH18N9R0B500CT
| Manufacturer | WalsinAsian Brands |
| MPN | HH18N9R0B500CT |
| LCSC Part # | C21761459 |
| Packaging | - |
| Customer # | |
| Key Attributes | 9pF C0G 50V Ceramic Capacitors |
| Datasheet | Walsin HH18N9R0B500CT |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | - | |
| Capacitance | 9pF | |
| Temperature Coefficient | C0G | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | - | |
| Capacitance | 9pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V |
Introduction
Multilayer Ceramic Capacitors (MLCCs) consist of conductive materials and electrodes. Ceramic capacitors are adopted to manufacture chip SMT devices, achieving miniaturization, high density, and high efficiency. The HH series MLCCs from Walsin Technology Corporation (WTC) are commonly used at high frequencies, featuring a small temperature coefficient of capacitance with a typical value within ±30ppm/℃ — meeting the NP0 (C0G) classification requirements — and excellent internal electrode conductivity. As a result, WTC HH series MLCCs are characterized by low ESR and high Q factor.
Applications
- High Q factor and low ESR at high frequencies, improving call quality by reducing power loss and enhancing performance.
- Mobile communications: handsets, WLAN.
- RF modules: power amplifiers, VCOs.
- Tuners.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0183 | $ 0.02 |
| 200+ | $ 0.0073 | $ 1.46 |
| 500+ | $ 0.0071 | $ 3.55 |
| 1,000+ | $ 0.007 | $ 7.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | - | |
| Capacitance | 9pF | |
| Temperature Coefficient | C0G | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | - | |
| Capacitance | 9pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 50V |
Introduction
Multilayer Ceramic Capacitors (MLCCs) consist of conductive materials and electrodes. Ceramic capacitors are adopted to manufacture chip SMT devices, achieving miniaturization, high density, and high efficiency. The HH series MLCCs from Walsin Technology Corporation (WTC) are commonly used at high frequencies, featuring a small temperature coefficient of capacitance with a typical value within ±30ppm/℃ — meeting the NP0 (C0G) classification requirements — and excellent internal electrode conductivity. As a result, WTC HH series MLCCs are characterized by low ESR and high Q factor.
Applications
- High Q factor and low ESR at high frequencies, improving call quality by reducing power loss and enhancing performance.
- Mobile communications: handsets, WLAN.
- RF modules: power amplifiers, VCOs.
- Tuners.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

