RENESAS XUM726100.040000I
| Manufacturer | |
| MPN | XUM726100.040000I |
| LCSC Part # | C21761231 |
| Packaging | - |
| Customer # | |
| Key Attributes | Oscillators RoHS |
| Datasheet | RENESAS XUM726100.040000I |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The XU series devices are quartz-based, low phase noise PLL oscillators supporting a wide range of frequencies and output interface types. These devices are designed to operate from three different supply voltages, with multiple package sizes and temperature grades available.
Leveraging patented one-time programmable (OTP) technology for unlimited shelf life, XU series devices can be programmed to generate output frequencies from 16kHz to 1500MHz with resolution down to 1Hz. The configurability of this series ensures rapid delivery for both sample and high-volume production orders.
Features
- Frequency range: 0.016MHz to 1500MHz
- Output types: LVDS, LVPECL, HCSL, LVMOS
- Supply voltage options: 1.8V, 2.5V, or 3.3V
- Phase jitter (1.875MHz to 20MHz): 100fs typical
- Phase jitter (12kHz to 20MHz): 300fs typical
- Package options: 5.0x3.2x1.2mm, 7.0x5.0x1.3mm
- Operating temperature: -20℃ to +70℃, frequency stability options: ±20, ±25, ±50, or ±100 ppm
- Operating temperature: -40℃ to +85℃, frequency stability options: ±25, ±50, or ±100 ppm
- Operating temperature: -40℃ to +105℃, frequency stability options: ±50 or ±100 ppm
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5461 | $ 2.55 |
| 200+ | $ 1.0157 | $ 203.14 |
| 500+ | $ 0.9817 | $ 490.85 |
| 1,000+ | $ 0.9662 | $ 966.20 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RENESAS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The XU series devices are quartz-based, low phase noise PLL oscillators supporting a wide range of frequencies and output interface types. These devices are designed to operate from three different supply voltages, with multiple package sizes and temperature grades available.
Leveraging patented one-time programmable (OTP) technology for unlimited shelf life, XU series devices can be programmed to generate output frequencies from 16kHz to 1500MHz with resolution down to 1Hz. The configurability of this series ensures rapid delivery for both sample and high-volume production orders.
Features
- Frequency range: 0.016MHz to 1500MHz
- Output types: LVDS, LVPECL, HCSL, LVMOS
- Supply voltage options: 1.8V, 2.5V, or 3.3V
- Phase jitter (1.875MHz to 20MHz): 100fs typical
- Phase jitter (12kHz to 20MHz): 300fs typical
- Package options: 5.0x3.2x1.2mm, 7.0x5.0x1.3mm
- Operating temperature: -20℃ to +70℃, frequency stability options: ±20, ±25, ±50, or ±100 ppm
- Operating temperature: -40℃ to +85℃, frequency stability options: ±25, ±50, or ±100 ppm
- Operating temperature: -40℃ to +105℃, frequency stability options: ±50 or ±100 ppm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

