APAQ 6R3AREP152M08A2
| Manufacturer | APAQAsian Brands |
| MPN | 6R3AREP152M08A2 |
| LCSC Part # | C217554 |
| Packaging | Through Hole,D8xL11.5mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1500uF ±20% 6.3V TH |
| Datasheet | APAQ 6R3AREP152M08A2 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D8xL11.5mm | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 11.5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | 6.1A@100kHz | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | 7mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D8xL11.5mm | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 11.5mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | 6.1A@100kHz | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | 7mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 490
490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1538 | $ 0.77 |
| 50+ | $ 0.1224 | $ 6.12 |
| 150+ | $ 0.1066 | $ 15.99 |
| 500+ | $ 0.0965 | $ 48.25 |
| 2,500+ | $ 0.0871 | $ 217.75 |
| 5,000+ | $ 0.0824 | $ 412.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D8xL11.5mm | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 11.5mm | |
| Polarity type | Polarized | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | 6.1A@100kHz | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | 7mΩ@100kHz | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | APAQ | |
| Packaging | Through Hole,D8xL11.5mm | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1500uF | |
| Height - Seated (Max) | 11.5mm | |
| Polarity type | Polarized |
| Type | Description | |
|---|---|---|
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 8mm | |
| Ripple Current | 6.1A@100kHz | |
| Pin Spacing | 3.5mm | |
| Equivalent Series Resistance(ESR) | 7mΩ@100kHz | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
C217554 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 6R3AREP152M08A2E12P35 | APAQ | Similar | Through Hole,D8xL11.5mm | 1 | $ 0.2997 | ||
| ULR158M0JF1ARR | Man Yue Tech | Similar | Through Hole,D8xL11.5mm | 15 | $ 0.265 | ||
| SS158M6R3F1150 | SHENGYANG | Similar | Through Hole,D8xL11.5mm | 1,960 | $0.0663 $0.0697 | ||
| SF158M6R3F1150 | SHENGYANG | Similar | Through Hole,D8xL11.5mm | 425 | $0.1235 $0.13 | ||
| PA6.3V1500M8X11 | JIERR | Similar | Through Hole,D8xL11.5mm | 1,505 | $0.2001 $0.2106 |



