LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY K474K20X7RF5TH5 product image
  • K474K20X7RF5TH5 thumbnail 1
  • K474K20X7RF5TH5 thumbnail 2
  • K474K20X7RF5TH5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY K474K20X7RF5TH5RoHS

Manufacturer
MPN
K474K20X7RF5TH5
LCSC Part #
C2175149
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 470nF 50V X7R TH
Datasheetpdf iconVISHAY K474K20X7RF5TH5
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7264$ 0.73
10+$ 0.5798$ 5.80
30+$ 0.5065$ 15.20
100+$ 0.4349$ 43.49
500+$ 0.3909$ 195.45
1,000+$ 0.3697$ 369.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=5mm
Capacitance470nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V
Pin Spacing5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece