LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CHA0410-0000-00PN0U0A27G product image
Images for reference only

CREE LED CHA0410-0000-00PN0U0A27G

Manufacturer
MPN
CHA0410-0000-00PN0U0A27G
LCSC Part #
C21747781
Packaging
-
Customer #
Key Attributes
2700K 90 114° 36V Warm White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CHA0410-0000-00PN0U0A27G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6576$ 3.66
160+$ 1.4601$ 233.62
480+$ 1.4118$ 677.66
960+$ 1.3877$ 1332.19
Standard Packaging80/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens-
Color Temperature2700K
CRI Color Rendering Index90
Viewing Angle114°
Power(Watts)-
Wavelength - Dominant-
Voltage - Forward(Vf)36V
Illumination ColorWarm White
Operating Temperature-

Introduction

AI Translation

The XLamp CHA LED series delivers an industry-leading combination of lumen density and luminous efficacy with an emitting surface as small as 3.3 mm. Compared to the existing XLamp CMU series LEDs, the CHA series offers 50% higher lumen density, significantly improving beam angle and luminous intensity. The XLamp CHA series LEDs are also compatible with existing optics and holder ecosystems designed for high-density chip-on-board applications. Pro9 versions deliver 15% higher efficacy at CRI 90 and CRI 95 than standard versions while maintaining color rendering quality. Pro9 LEDs feature the industry's highest operating temperature rating of 105°C, with the same maximum drive current as standard versions. In addition, all Pro9 LEDs share identical mechanical and electrical characteristics with their standard counterparts. XLamp CHA LEDs are optimized for high-end indoor lighting applications including track lights, spotlights, and downlights, as well as outdoor lighting.

Features

AI Translation
  • 4.2mm optical light source
  • Minimum CRI 90 and CRI 95 options
  • EasyWhite 2-step and 3-step binning
  • Premium Color 3-step binning
  • Forward voltage options: 12V grade and 36V grade
  • 85°C binning and characterization
  • Maximum drive current: 900mA (12V), 300mA (36V)
  • 114° viewing angle, uniform chromaticity distribution
  • Top solder connection
  • RoHS and REACH compliant
  • UL recognized component