VISHAY VJ0603A2R2CXACW1BC
| Manufacturer | |
| MPN | VJ0603A2R2CXACW1BC |
| LCSC Part # | C2173962 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.2pF C0G 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603A2R2CXACW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0197 | $ 0.02 |
| 200+ | $ 0.0077 | $ 1.54 |
| 500+ | $ 0.0074 | $ 3.70 |
| 1,000+ | $ 0.0072 | $ 7.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603CG2R2C500NT | FH | 0603 | 136,900 | $ 0.0066 | ||
| FCC0603N2R2C500CT | FOJAN | 0603 | 3,900 | $ 0.0049 | ||
| TCC0603COG2R2C500CT | CCTC | 0603 | 2,200 | $ 0.0056 | ||
| TCC0603COG2R2B500CT | CCTC | 0603 | 2,100 | $ 0.0089 | ||
| 0603CG2R2B500NT | FH | 0603 | 2,100 | $ 0.0109 | ||
| FN18N2R2C500PSG | PSA | 0603 | 800 | $ 0.0044 | ||
| 0603C0G2R2C500NT | AIDE CAPACITOR | 0603 | 700 | $ 0.0042 | ||
| CGA0603C0G2R2C500JT | HRE | 0603 | 700 | $ 0.006 | ||
| C0603C229C5GACAUTO | KEMET | 0603 | 90 | $ 0.0861 | ||
| 06035A2R2CAT2A | Kyocera AVX | 0603 | 10 | $ 0.0127 | ||
| C0603C229C5GACTU | KEMET | 0603 | 0 | $ 0.0511 | ||
| GCM1885C1H2R2BA16J | muRata | 0603 | 0 | $ 0.1861 | ||
| GCM1885C1H2R2BA16D | muRata | 0603 | 0 | $ 0.1977 | ||
| CL10C2R2BB8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0086 | ||
| CL10C2R2BB8NNNL | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0175 | ||
| C1608C0G1H2R2CT000N | TDK | 0603 | 0 | $ 0.0216 | ||
| VJ0603A2R2BLAAJ32 | VISHAY | 0603 | 0 | $ 1.3382 | ||
| VJ0603A2R2CLAAJ32 | VISHAY | 0603 | 0 | $ 0.7548 | ||
| VJ0603A2R2BXACW1BC | VISHAY | 0603 | 0 | $ 0.016 | ||
| CSA0603C0G2R2C500JT | HRE | 0603 | 0 | $ 0.0029 |

