Taiyo Yuden TMK042CG2R9AD-W
| Manufacturer | |
| MPN | TMK042CG2R9AD-W |
| LCSC Part # | C2173855 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | 2.9pF C0G 25V 01005 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden TMK042CG2R9AD-W |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 2.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Product Overview: 2.9pF±0.05pF, 25V, C0G/CG, 01005/0402 (EIA/JIS)
- Lifecycle Stage: New part number available
- Standard Pack Quantity (Minimum): Embossed carrier tape, 40000 pcs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0068 | $ 0.01 |
| 200+ | $ 0.0027 | $ 0.54 |
| 500+ | $ 0.0026 | $ 1.30 |
| 1,000+ | $ 0.0025 | $ 2.50 |
Standard Packaging40000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 | |
| Capacitance | 2.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 01005 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Product Overview: 2.9pF±0.05pF, 25V, C0G/CG, 01005/0402 (EIA/JIS)
- Lifecycle Stage: New part number available
- Standard Pack Quantity (Minimum): Embossed carrier tape, 40000 pcs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM0225C1H2R9BA03D | muRata | 01005 | 19,300 | $ 0.0091 | ||
| GRM0225C1E2R9CA03L | muRata | 01005 | 0 | $ 0.0065 | ||
| GRM0225C1E2R9BA03L | muRata | 01005 | 0 | $ 0.0099 | ||
| GJM0225C1E2R9CB01L | muRata | 01005 | 0 | $ 0.0198 | ||
| GRM0225C1E2R9WA03L | muRata | 01005 | 0 | $ 0.015 | ||
| GJM0225C1E2R9BB01L | muRata | 01005 | 0 | $ 0.0359 | ||
| TMK042CG2R9BD-W | Taiyo Yuden | 01005 | 0 | $ 0.0058 | ||
| TMK042CG2R9CD-W | Taiyo Yuden | 01005 | 0 | $ 0.0049 | ||
| TVS042CG2R9AC-W | Taiyo Yuden | 01005 | 0 | $ 0.0683 | ||
| MSAST042SCG2R9AWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0249 | ||
| MSAST042SCG2R9BWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0158 | ||
| MLAST042SCG2R9BWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0158 | ||
| MLAST042SCG2R9CWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0133 | ||
| MLAST042SCG2R9AWNA01 | Taiyo Yuden | 01005 | 0 | $ 0.0249 | ||
| GRM0225C1H2R9WA03L | muRata | 01005 | 0 | $ 0.036 | ||
| GRM0225C1H2R9BA03L | muRata | 01005 | 0 | $ 0.0078 |

