Taiyo Yuden UMK063CG7R2DTHF
| Manufacturer | |
| MPN | UMK063CG7R2DTHF |
| LCSC Part # | C2173828 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 7.2pF C0G 50V 0201 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden UMK063CG7R2DTHF |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 7.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 7.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0038 | $ 0.01 |
| 200+ | $ 0.0015 | $ 0.30 |
| 500+ | $ 0.0014 | $ 0.70 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 | |
| Capacitance | 7.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 7.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM0335C1H7R2BA01D | muRata | 0201 | 0 | $ 0.0028 | ||
| GJM0335C1H7R2BB01D | muRata | 0201 | 0 | $ 0.0132 | ||
| GRM0335C1H7R2WA01D | muRata | 0201 | 0 | $ 0.0046 | ||
| GRM0335C1H7R2DA01D | muRata | 0201 | 0 | $ 0.002 | ||
| GRM0335C1H7R2CA01D | muRata | 0201 | 0 | $ 0.0025 | ||
| MCASU063SCG7R2DFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0145 | ||
| MBASU063SCG7R2DFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0145 | ||
| MCASU063SCG7R2DFNA1J | Taiyo Yuden | 0201 | 0 | $ 0.0145 | ||
| MMASU063SCG7R2DFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0145 | ||
| RF03N7R2B500CT | Walsin | 0201 | 0 | $ 0.0136 | ||
| GRM0335C2A7R2CA01J | muRata | 0201 | 0 | $ 0.0038 | ||
| GRM0335C2A7R2DA01J | muRata | 0201 | 0 | $ 0.0038 | ||
| GRM0335C2A7R2DA01D | muRata | 0201 | 0 | $ 0.0053 | ||
| GRM0335C2A7R2CA01D | muRata | 0201 | 0 | $ 0.0053 |

