Knowles 1210Y5000104KXT
| Manufacturer | |
| MPN | 1210Y5000104KXT |
| LCSC Part # | C2173709 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 100nF X7R ±10% 500V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210Y5000104KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1636 | $ 0.16 |
| 200+ | $ 0.0633 | $ 12.66 |
| 500+ | $ 0.0611 | $ 30.55 |
| 1,000+ | $ 0.06 | $ 60.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210X104K501T | IHHEC | 1210 | 28,550 | $0.1296 $0.1309 | ||
| 1210B104K501CT | Walsin | 1210 | 23,785 | $ 0.1604 | ||
| GRM32DR72H104KW10L | muRata | 1210 | 5,115 | $ 0.6645 | ||
| C1210C104KCRACAUTO | KEMET | 1210 | 1,705 | $ 0.2676 | ||
| C1210C104KCRAC7800 | KEMET | 1210 | 1,560 | $ 0.2802 | ||
| C1210C104KCRACTU | KEMET | 1210 | 1,445 | $ 0.1046 | ||
| FM32X104K501EFG | PSA | 1210 | 1,000 | $ 0.1138 | ||
| C1210V104KCRACTU | KEMET | 1210 | 905 | $ 0.2744 | ||
| CC1210KKX7RBBB104 | YAGEO | 1210 | 830 | $ 0.2329 | ||
| TCC1210X7R104K501HT | CCTC | 1210 | 255 | $ 0.081 | ||
| C1210X104KCRACTU | KEMET | 1210 | 72 | $ 0.3288 | ||
| C1210V104KCRACAUTO | KEMET | 1210 | 0 | $ 0.142 | ||
| C1210X104KCRACAUTO | KEMET | 1210 | 0 | $ 0.1376 | ||
| C1210W104KCRACTU | KEMET | 1210 | 0 | $ 0.1321 | ||
| 1210Y5000104KJT | Knowles | 1210 | 0 | $ 0.1767 | ||
| 1210J5000104KXT | Knowles | 1210 | 0 | $ 0.1369 | ||
| 1210Y5000104KST | Knowles | 1210 | 0 | $ 0.1826 | ||
| 1210Y5000104KET | Knowles | 1210 | 0 | $ 0.6216 | ||
| C1210X7R501-104KNE | Venkel | 1210 | 0 | $ 0.3795 | ||
| NM1210B104K501CEMN | HUI JU | 1210 | 0 | $ 0.0999 |

