RENESAS XPL336150.000000I
| Fabricante | |
| Cód. da peça | XPL336150.000000I |
| Nº LCSC | C21723170 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | Oscillators RoHS |
| Folha de Dados | RENESAS XPL336150.000000I |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | RENESAS | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | RENESAS |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
The XP series devices are quartz-based ultra-low phase noise PLL oscillators supporting a wide frequency range and multiple output interface types. These devices are designed to operate from three different supply voltages, offered in three package sizes with multiple pin configurations, and available in three operating temperature ranges. The series supports programmable output frequencies from 15MHz to 2100MHz with resolution down to 1Hz accuracy. The configurability of this device family enables rapid delivery for both sample and volume production orders. Devices can be factory-programmed for fixed-frequency applications or field-programmed via I²C to meet system requirements.
Recursos
- Output types: LVDS, LVPECL, CML
- Frequency range: 15MHz to 2100MHz
- Output type: HCSL
- Frequency range: 15MHz to 725MHz
- Supply voltage options: 1.8V, 2.5V, or 3.3V
- Phase jitter (12kHz to 20MHz): 120fs typical
- Package options: 7.0×5.0×1.7mm, 5.0×3.2×1.17mm, 3.2×2.5×1.07mm
- Operating temperature and frequency stability: -40℃ ~ +85℃, ±25ppm; -40℃ ~ +105℃, ±50ppm
Aplicações
- Wireless infrastructure
- Test & measurement equipment
- Wired communications
- Data centers
- Broadcast video
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 8.5987 | $ 8.60 |
| 200+ | $ 3.4321 | $ 686.42 |
| 500+ | $ 3.3162 | $ 1658.10 |
| 1,000+ | $ 3.2606 | $ 3260.60 |
Encapsulamento Padrão500/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | RENESAS | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | RENESAS |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
The XP series devices are quartz-based ultra-low phase noise PLL oscillators supporting a wide frequency range and multiple output interface types. These devices are designed to operate from three different supply voltages, offered in three package sizes with multiple pin configurations, and available in three operating temperature ranges. The series supports programmable output frequencies from 15MHz to 2100MHz with resolution down to 1Hz accuracy. The configurability of this device family enables rapid delivery for both sample and volume production orders. Devices can be factory-programmed for fixed-frequency applications or field-programmed via I²C to meet system requirements.
Recursos
- Output types: LVDS, LVPECL, CML
- Frequency range: 15MHz to 2100MHz
- Output type: HCSL
- Frequency range: 15MHz to 725MHz
- Supply voltage options: 1.8V, 2.5V, or 3.3V
- Phase jitter (12kHz to 20MHz): 120fs typical
- Package options: 7.0×5.0×1.7mm, 5.0×3.2×1.17mm, 3.2×2.5×1.07mm
- Operating temperature and frequency stability: -40℃ ~ +85℃, ±25ppm; -40℃ ~ +105℃, ±50ppm
Aplicações
- Wireless infrastructure
- Test & measurement equipment
- Wired communications
- Data centers
- Broadcast video
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

