LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GRM21BZ71E106KE15K product image
  • GRM21BZ71E106KE15K thumbnail 1
  • GRM21BZ71E106KE15K thumbnail 2
  • GRM21BZ71E106KE15K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GRM21BZ71E106KE15K

Manufacturer
MPN
GRM21BZ71E106KE15K
LCSC Part #
C21721099
Packaging
0805
Customer #
Key Attributes
10uF X7R ±10% 25V 0805 Ceramic Capacitors RoHS
DatasheetmuRata GRM21BZ71E106KE15K
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0805
Capacitance10uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V