KEMET C1206C681KBRAC7800
| Manufacturer | |
| MPN | C1206C681KBRAC7800 |
| LCSC Part # | C2171449 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 680pF X7R ±10% 630V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C681KBRAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1589 | $ 0.16 |
| 200+ | $ 0.0615 | $ 12.30 |
| 500+ | $ 0.0594 | $ 29.70 |
| 1,000+ | $ 0.0583 | $ 58.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B681K102NT | FH | 1206 | 25,420 | $ 0.0349 | ||
| CC1206KKX7RCBB681 | YAGEO | 1206 | 4,120 | $ 0.0395 | ||
| TCC1206X7R681K102DTS | CCTC | 1206 | 3,600 | $ 0.0199 | ||
| NV1206B681K102CEDN | HUI JU | 1206 | 950 | $ 0.0184 | ||
| 1206B681K102CT | Walsin | 1206 | 820 | $ 0.0244 | ||
| 1206B681K631NT | FH | 1206 | 350 | $ 0.008 | ||
| 102R18W681KV4E | Johanson Dielectrics | 1206 | 0 | $ 0.0152 | ||
| 1206J6300681KXT | Knowles | 1206 | 0 | $ 0.1652 | ||
| 1206Y6300681KXT | Knowles | 1206 | 0 | $ 0.17 | ||
| 1206Y6300681KET | Knowles | 1206 | 0 | $ 0.2339 | ||
| GA1206Y681KXLBR31G | VISHAY | 1206 | 0 | $ 0.0392 | ||
| GA1206Y681KXLBT31G | VISHAY | 1206 | 0 | $ 0.0392 | ||
| GA1206Y681KBLBR31G | VISHAY | 1206 | 0 | $ 0.0451 | ||
| VJ1206Y681KBLAT4X | VISHAY | 1206 | 0 | $ 0.2065 | ||
| VJ1206Y681KXLAT5Z | VISHAY | 1206 | 0 | $ 0.2266 | ||
| GA1206Y681KBLBT31G | VISHAY | 1206 | 0 | $ 0.3026 | ||
| TCC1206X7R681K102FT | CCTC | 1206 | 0 | $ 0.0137 | ||
| 1206B681K631CT | Walsin | 1206 | 0 | $ 0.0316 | ||
| CC1206KKX7RZBB681 | YAGEO | 1206 | 0 | $ 0.0177 | ||
| CS1206KKX7RZBB681 | YAGEO | 1206 | 0 | $ 0.029 |

