KEMET C0402C621J5GAC7867
| Manufacturer | |
| MPN | C0402C621J5GAC7867 |
| LCSC Part # | C2171168 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 620pF C0G ±5% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0402C621J5GAC7867 |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 620pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 620pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0798 | $ 0.08 |
| 200+ | $ 0.0309 | $ 6.18 |
| 500+ | $ 0.0298 | $ 14.90 |
| 1,000+ | $ 0.0293 | $ 29.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 620pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 620pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM1555C1H621GA01D | muRata | 0402 | 2,240 | $ 0.0229 | ||
| GCM1555C1H621FA16D | muRata | 0402 | 9,800 | $ 0.0255 | ||
| 0402N621J500CT | Walsin | 0402 | 12,050 | $ 0.0135 | ||
| GCM1555C1H621JA16D | muRata | 0402 | 0 | $ 0.0093 | ||
| GCM1555C1H621JA16J | muRata | 0402 | 0 | $ 0.0152 | ||
| UMK105CG621JVHF | Taiyo Yuden | 0402 | 0 | $ 0.0116 | ||
| GCM1555C1H621GA16J | muRata | 0402 | 0 | $ 0.0226 | ||
| GCM1555C1H621GA16D | muRata | 0402 | 0 | $ 0.0171 | ||
| C0402C621F5GAC7867 | KEMET | 0402 | 0 | $ 0.7591 | ||
| GRT1555C1H621FA02D | muRata | 0402 | 0 | $ 0.0171 | ||
| C0402C621J5JAC7867 | KEMET | 0402 | 0 | $ 0.0444 | ||
| C0402C621J5JACAUTO | KEMET | 0402 | 0 | $ 0.0481 | ||
| GCM1555G1H621JA16D | muRata | 0402 | 0 | $ 0.0212 | ||
| GRT1555C1H621JA02D | muRata | 0402 | 0 | $ 0.0168 | ||
| UMK105CH621JVHF | Taiyo Yuden | 0402 | 0 | $ 0.0127 |

