Bridgelux BXRH-50S1001-G-73
| Manufacturer | |
| MPN | BXRH-50S1001-G-73 |
| LCSC Part # | C21708681 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1408lm 5000K 97 120° 14.1W 17.2V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Bridgelux BXRH-50S1001-G-73 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 1408lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 97 | |
| Viewing Angle | 120° | |
| Power(Watts) | 14.1W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 17.2V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 1408lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 97 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 14.1W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 17.2V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
Introduction
Bridgelux Thrive™ combines proprietary chip, phosphor, and packaging technologies to closely match the natural light spectrum across visible wavelengths. Thrive is available for fixed color point luminaires, bringing full-spectrum natural light indoors, as well as for tunable white luminaires that incorporate circadian elements which may influence human health and well-being. Thrive's high-fidelity spectral output creates stunning environments with excellent color rendering and superior TM30 metrics. Available in both SMD components and LED array formats, Thrive is suited for a broad range of lighting applications including retail, hospitality, office, education, architectural, museum, healthcare, and residential lighting.
Features
- Carefully engineered spectrum, closely matching natural light
- CRI > 95, R1–R15 > 90, high Rf and Rg values
- High-efficacy full-spectrum solution
- No violet die enhancement required
- Optimized for warm color temperatures
- Footprint compatible with existing Bridgelux COB arrays
- Broad product platform selection (SMD and COB)
Applications
- Retail Lighting
- Hospitality Lighting
- Office Lighting
- Educational Lighting
- Architectural Lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6235 | $ 2.62 |
| 210+ | $ 1.0479 | $ 220.06 |
| 490+ | $ 1.0123 | $ 496.03 |
| 1,015+ | $ 0.9953 | $ 1010.23 |
Standard Packaging35/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 1408lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 97 | |
| Viewing Angle | 120° | |
| Power(Watts) | 14.1W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 17.2V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 1408lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 97 |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 14.1W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 17.2V | |
| Illumination Color | Cold White | |
| Operating Temperature | - |
Introduction
Bridgelux Thrive™ combines proprietary chip, phosphor, and packaging technologies to closely match the natural light spectrum across visible wavelengths. Thrive is available for fixed color point luminaires, bringing full-spectrum natural light indoors, as well as for tunable white luminaires that incorporate circadian elements which may influence human health and well-being. Thrive's high-fidelity spectral output creates stunning environments with excellent color rendering and superior TM30 metrics. Available in both SMD components and LED array formats, Thrive is suited for a broad range of lighting applications including retail, hospitality, office, education, architectural, museum, healthcare, and residential lighting.
Features
- Carefully engineered spectrum, closely matching natural light
- CRI > 95, R1–R15 > 90, high Rf and Rg values
- High-efficacy full-spectrum solution
- No violet die enhancement required
- Optimized for warm color temperatures
- Footprint compatible with existing Bridgelux COB arrays
- Broad product platform selection (SMD and COB)
Applications
- Retail Lighting
- Hospitality Lighting
- Office Lighting
- Educational Lighting
- Architectural Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

