KEMET C0805C104K6RAC7800
| Manufacturer | |
| MPN | C0805C104K6RAC7800 |
| LCSC Part # | C2170558 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 100nF X7R ±10% 35V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C104K6RAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 35V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0742 | $ 0.07 |
| 200+ | $ 0.0287 | $ 5.74 |
| 500+ | $ 0.0277 | $ 13.85 |
| 1,000+ | $ 0.0272 | $ 27.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 35V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R9BB104 | YAGEO | 0805 | 5,540,380 | $ 0.0218 | ||
| TCC0805X7R104K500DT | CCTC | 0805 | 1,910,350 | $ 0.0112 | ||
| 0805X7R104K500NT | AIDE CAPACITOR | 0805 | 1,838,800 | $ 0.0083 | ||
| 0805B104K500NT | FH | 0805 | 1,088,150 | $ 0.0118 | ||
| FCC0805B104K500DT | FOJAN | 0805 | 922,950 | $0.0119 $0.0125 | ||
| CL21B104KBFNNNE | Samsung Electro-Mechanics | 0805 | 702,820 | $0.0259 $0.0261 | ||
| 0805B104K500CT | Walsin | 0805 | 199,890 | $ 0.0214 | ||
| AC0805KRX7R9BB104 | YAGEO | 0805 | 185,460 | $ 0.0373 | ||
| TCC0805X7R104K500DTS | CCTC | 0805 | 174,900 | $0.0127 $0.0128 | ||
| GRM21BR71H104KA01L | muRata | 0805 | 151,600 | $ 0.0533 | ||
| 08055C104KAT2A | Kyocera AVX | 0805 | 49,940 | $ 0.0543 | ||
| GCM21BR71H104KA37L | muRata | 0805 | 48,460 | $ 0.0701 | ||
| CL21B104KBCNNNC | Samsung Electro-Mechanics | 0805 | 46,620 | $ 0.0222 | ||
| C0805C104K5RACTU | KEMET | 0805 | 38,320 | $ 0.0621 | ||
| C0805B104K500NT | TORCH | 0805 | 22,900 | $ 0.0223 | ||
| FN21X104K500PXG | PSA | 0805 | 18,000 | $ 0.0147 | ||
| CL21B104KBFWPNE | Samsung Electro-Mechanics | 0805 | 14,880 | $ 0.0353 | ||
| C0805C104K5RAC7800 | KEMET | 0805 | 7,080 | $ 0.033 | ||
| 08055C104K4Z2A | Kyocera AVX | 0805 | 1,690 | $ 0.0615 | ||
| CGA0805X7R104K500KT | HRE | 0805 | 300 | $ 0.0107 |

