KEMET C0402C180J4GAC7867
| Manufacturer | |
| MPN | C0402C180J4GAC7867 |
| LCSC Part # | C2170543 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 18pF C0G ±5% 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0402C180J4GAC7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.05 | $ 0.05 |
| 200+ | $ 0.0194 | $ 3.88 |
| 500+ | $ 0.0187 | $ 9.35 |
| 1,000+ | $ 0.0184 | $ 18.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0402A180JXJPW1BC | VISHAY | 0402 | 5,920 | $ 0.0565 | ||
| 04023A180JAT2A | Kyocera AVX | 0402 | 360 | $ 0.1279 | ||
| C0402C180J3GACTU | KEMET | 0402 | 0 | $ 0.0568 | ||
| C0402C180J3GALTU | KEMET | 0402 | 0 | $ 0.093 | ||
| C0402C180J3GAL7867 | KEMET | 0402 | 0 | $ 0.1169 | ||
| C0402C180J3GAC7867 | KEMET | 0402 | 0 | $ 0.0679 | ||
| MA0402CG180J160 | Meritek | 0402 | 0 | $ 0.005 | ||
| MA0402CG180J250 | Meritek | 0402 | 0 | $ 0.005 | ||
| C0402C0G250-180JNP | Venkel | 0402 | 0 | $ 0.0028 | ||
| VJ0402A180JXJCW1BC | VISHAY | 0402 | 0 | $ 0.0025 | ||
| VJ0402A180JLXAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| VJ0402A180JXXPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402A180JXXCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402D180JLXAP | VISHAY | 0402 | 0 | $ 0.1999 | ||
| VJ0402D180JLXAJ | VISHAY | 0402 | 0 | $ 0.1999 | ||
| VJ0402D180JLXAC | VISHAY | 0402 | 0 | $ 0.1999 | ||
| VJ0402D180JXXAC | VISHAY | 0402 | 0 | $ 0.1999 | ||
| VJ0402D180JXXAJHT | VISHAY | 0402 | 0 | $ 0.1145 | ||
| 0402N180J160CT | Walsin | 0402 | 0 | $ 0.0016 | ||
| 0402N180J250CT | Walsin | 0402 | 0 | $ 0.0016 |

