KEMET C0402C100K3GACTU
| Manufacturer | |
| MPN | C0402C100K3GACTU |
| LCSC Part # | C2169857 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 10pF C0G ±10% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0402C100K3GACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0427 | $ 0.04 |
| 200+ | $ 0.0166 | $ 3.32 |
| 500+ | $ 0.016 | $ 8.00 |
| 1,000+ | $ 0.0157 | $ 15.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 10pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0402COG100K500AT | CCTC | 0402 | 497,750 | $ 0.0018 | ||
| CGA0402C0G100K500GT | HRE | 0402 | 12,600 | $ 0.003 | ||
| C0402C100K3GACAUTO | KEMET | 0402 | 6,000 | $ 0.0168 | ||
| C0402C0G250-100KNP | Venkel | 0402 | 3,800 | $ 0.0033 | ||
| C0402C100K5GACTU | KEMET | 0402 | 2,850 | $ 0.0143 | ||
| QSCF500Q100K1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0589 | ||
| C0402C100K3GAC7867 | KEMET | 0402 | 0 | $ 0.0593 | ||
| C0402C100K5GACAUTO | KEMET | 0402 | 0 | $ 0.0094 | ||
| MA0402CG100K250 | Meritek | 0402 | 0 | $ 0.0044 | ||
| C0402C0G250-100KNE | Venkel | 0402 | 0 | $ 0.0028 | ||
| VJ0402A100KLXAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| VJ0402A100KXXPW1BC | VISHAY | 0402 | 0 | $ 0.0139 | ||
| VJ0402D100KXXAP | VISHAY | 0402 | 0 | $ 0.1395 | ||
| VJ0402D100KXXAJ | VISHAY | 0402 | 0 | $ 0.1395 | ||
| VJ0402D100KLXAJ | VISHAY | 0402 | 0 | $ 0.1395 | ||
| VJ0402D100KLXAP | VISHAY | 0402 | 0 | $ 0.1395 | ||
| VJ0402D100KLXAC | VISHAY | 0402 | 0 | $ 0.1395 | ||
| VJ0402A100KXXAC | VISHAY | 0402 | 0 | $ 0.1957 | ||
| VJ0402A100KXXCW1BC | VISHAY | 0402 | 0 | $ 0.0206 | ||
| VJ0402A100KXACW1BC | VISHAY | 0402 | 0 | $ 0.0169 |

