KEMET C1206C200K5GACTU
| Manufacturer | |
| MPN | C1206C200K5GACTU |
| LCSC Part # | C2169649 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 20pF C0G ±10% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C200K5GACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 20pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0413 | $ 0.04 |
| 200+ | $ 0.016 | $ 3.20 |
| 500+ | $ 0.0155 | $ 7.75 |
| 1,000+ | $ 0.0152 | $ 15.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 20pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 20pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206COG200J500DT | CCTC | 1206 | 16,650 | $ 0.017 | ||
| 1206CG200J500NT | FH | 1206 | 12,600 | $ 0.0247 | ||
| C1206C200J5GACAUTO | KEMET | 1206 | 215 | $ 0.1671 | ||
| C1206C200K5GAC7800 | KEMET | 1206 | 0 | $ 0.0305 | ||
| C1206C200K1GACTU | KEMET | 1206 | 0 | $ 0.0994 | ||
| C1206C200K1GAC7800 | KEMET | 1206 | 0 | $ 0.1249 | ||
| MA1206CG200K500 | Meritek | 1206 | 0 | $ 0.0442 | ||
| VJ1206A200KBAAT4X | VISHAY | 1206 | 0 | $ 0.0885 | ||
| VJ1206A200KBBAT4X | VISHAY | 1206 | 0 | $ 0.0885 | ||
| VJ1206A200KBCAT4X | VISHAY | 1206 | 0 | $ 0.0885 | ||
| C1206C200KCGAC7800 | KEMET | 1206 | 0 | $ 0.1987 | ||
| VJ1206A200KBEAT4X | VISHAY | 1206 | 0 | $ 0.0885 | ||
| VJ1206A200KBRAT4X | VISHAY | 1206 | 0 | $ 0.0922 | ||
| C1206X200J5GACAUTO | KEMET | 1206 | 0 | $ 0.1309 | ||
| C1206C200J5GACTU | KEMET | 1206 | 0 | $ 0.0701 | ||
| C1206C200J5GAC7800 | KEMET | 1206 | 0 | $ 0.1016 | ||
| MA1206CG200J500 | Meritek | 1206 | 0 | $ 0.0588 | ||
| C1206C200J1GAC7800 | KEMET | 1206 | 0 | $ 0.1324 | ||
| VJ1206A200JBBAT4X | VISHAY | 1206 | 0 | $ 0.0885 | ||
| C1206C200J2GACTU | KEMET | 1206 | 0 | $ 0.113 |

