KEMET C0603C330J4GAC7867
| Manufacturer | |
| MPN | C0603C330J4GAC7867 |
| LCSC Part # | C2169581 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 33pF C0G ±5% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C330J4GAC7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0329 | $ 0.03 |
| 200+ | $ 0.0128 | $ 2.56 |
| 500+ | $ 0.0123 | $ 6.15 |
| 1,000+ | $ 0.0121 | $ 12.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 33pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL10C330JB8NNNC | Samsung Electro-Mechanics | 0603 | 846,100 | $ 0.0078 | ||
| C0603C330J3GAC7867 | KEMET | 0603 | 0 | $ 0.0413 | ||
| C0603T330J3GCLTU | KEMET | 0603 | 0 | $ 0.2059 | ||
| C0603T330J3GCL7867 | KEMET | 0603 | 0 | $ 0.2588 | ||
| 0603Y0160330JCT | Knowles | 0603 | 0 | $ 0.1192 | ||
| 0603Y0250330JCT | Knowles | 0603 | 0 | $ 0.1185 | ||
| 06033A330JAT2A | Kyocera AVX | 0603 | 0 | $ 0.0102 | ||
| MA0603CG330J160 | Meritek | 0603 | 0 | $ 0.0083 | ||
| MA0603CG330J250 | Meritek | 0603 | 0 | $ 0.0083 | ||
| C0603C0G250-330JNP | Venkel | 0603 | 0 | $ 0.0068 | ||
| VJ0603A330JXJPW1BC | VISHAY | 0603 | 0 | $ 0.0135 | ||
| VJ0603A330JXJCW1BC | VISHAY | 0603 | 0 | $ 0.0155 | ||
| VJ0603A330JXXCW1BC | VISHAY | 0603 | 0 | $ 0.0155 | ||
| VJ0603D330JXXAP | VISHAY | 0603 | 0 | $ 0.1443 | ||
| VJ0603D330JXXAJ | VISHAY | 0603 | 0 | $ 0.1443 | ||
| VJ0603D330JXXAC | VISHAY | 0603 | 0 | $ 0.1443 | ||
| VJ0603D330JLXAC | VISHAY | 0603 | 0 | $ 0.1443 | ||
| VJ0603D330JLXAP | VISHAY | 0603 | 0 | $ 0.1443 | ||
| 0603N330J160CT | Walsin | 0603 | 0 | $ 0.004 | ||
| 0603N330J250CT | Walsin | 0603 | 0 | $ 0.004 |

