KEMET C0603C102J1HACAUTO
| Manufacturer | |
| MPN | C0603C102J1HACAUTO |
| LCSC Part # | C2169515 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1nF X8R ±5% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C102J1HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0223 | $ 0.02 |
| 200+ | $ 0.0087 | $ 1.74 |
| 500+ | $ 0.0083 | $ 4.15 |
| 1,000+ | $ 0.0082 | $ 8.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM188R92A102KA37D | muRata | 0603 | 5,880 | $ 0.0353 | ||
| GCG188R92A102KA01D | muRata | 0603 | 3,685 | $ 0.1158 | ||
| C0603C102J1HACTU | KEMET | 0603 | 0 | $ 0.0204 | ||
| C0603C102J1HAC7867 | KEMET | 0603 | 0 | $ 0.0243 | ||
| GA0603H102JXBAP31G | VISHAY | 0603 | 0 | $ 0.0542 | ||
| GA0603H102JXBAC31G | VISHAY | 0603 | 0 | $ 0.0542 | ||
| GA0603H102JBBAT31G | VISHAY | 0603 | 0 | $ 0.0658 | ||
| GA0603H102JBBAR31G | VISHAY | 0603 | 0 | $ 0.0658 | ||
| GCM188R92A102MA37D | muRata | 0603 | 0 | $ 0.0622 | ||
| GCM188R92A102MA37J | muRata | 0603 | 0 | $ 0.0622 | ||
| GCM188R92A102KA37J | muRata | 0603 | 0 | $ 0.0622 | ||
| CGA3E2X8R2A102K080AD | TDK | 0603 | 0 | $ 0.0336 | ||
| C1608X8R2A102K080AA | TDK | 0603 | 0 | $ 0.0136 | ||
| CGA3E2X8R2A102K080AE | TDK | 0603 | 0 | $ 0.0277 | ||
| CGA3E2X8R2A102K080AA | TDK | 0603 | 0 | $ 0.0495 | ||
| CGA3E2X8R2A102M080AA | TDK | 0603 | 0 | $ 0.0151 | ||
| C1608X8R2A102K080AE | TDK | 0603 | 0 | $ 0.0351 | ||
| CGA3E2X8R2A102M080AE | TDK | 0603 | 0 | $ 0.041 | ||
| VJ0603H102KXBAC | VISHAY | 0603 | 0 | $ 0.0263 | ||
| VJ0603H102KEBAO34 | VISHAY | 0603 | 0 | $ 0.037 |

