LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0402C104K9PACTU product image
  • C0402C104K9PACTU thumbnail 1
  • C0402C104K9PACTU thumbnail 2
  • C0402C104K9PACTU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C0402C104K9PACTU

Manufacturer
MPN
C0402C104K9PACTU
LCSC Part #
C2168432
Packaging
0402
Customer #
Key Attributes
CAP CER 100nF 6.3V X5R 0402
DatasheetKEMET C0402C104K9PACTU
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0402
Capacitance100nF
Temperature CoefficientX5R
Tolerance±10%
Voltage Rating6.3V