muRata GRM0335C1H5R0WA01D
| Manufacturer | |
| MPN | GRM0335C1H5R0WA01D |
| LCSC Part # | C21683078 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 5pF C0G 50V 0201 Ceramic Capacitors RoHS |
| Datasheet | muRata GRM0335C1H5R0WA01D |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0046 | $ 0.01 |
| 200+ | $ 0.0019 | $ 0.38 |
| 500+ | $ 0.0018 | $ 0.90 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201CG5R0C500NT | FH | 0201 | 14,400 | $ 0.0023 | ||
| GRM0335C1H5R0CA01D | muRata | 0201 | 10,600 | $ 0.0024 | ||
| TCC0201COG5R0C500ZT | CCTC | 0201 | 50 | $ 0.0013 | ||
| MA0201CG5R0D500 | Meritek | 0201 | 0 | $ 0.0071 | ||
| MA0201CG5R0B500 | Meritek | 0201 | 0 | $ 0.0104 | ||
| MA0201CG5R0C500 | Meritek | 0201 | 0 | $ 0.0071 | ||
| GRM0335C1H5R0BA01D | muRata | 0201 | 0 | $ 0.0051 | ||
| GCM0335C1H5R0CA16J | muRata | 0201 | 0 | $ 0.0082 | ||
| GJM0335C1H5R0BB01D | muRata | 0201 | 0 | $ 0.0067 | ||
| GRM0335C1H5R0CA01J | muRata | 0201 | 0 | $ 0.0025 | ||
| GRM0335C1H5R0BA01J | muRata | 0201 | 0 | $ 0.0033 | ||
| UMK063CG050CTHF | Taiyo Yuden | 0201 | 0 | $ 0.0111 | ||
| UMK063CG050CT-F | Taiyo Yuden | 0201 | 0 | $ 0.0042 | ||
| MBASU063SCG050CFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0381 | ||
| MCASU063SCG050CFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0381 | ||
| CGA1A2C0G1H050C030BA | TDK | 0201 | 0 | $ 0.0093 | ||
| C0603C0G1H050C030BA | TDK | 0201 | 0 | $ 0.0063 | ||
| 0201CG5R0B500NT | FH | 0201 | 0 | $ 0.0035 | ||
| 0201N5R0D500CT | Walsin | 0201 | 0 | $ 0.0041 | ||
| RF03N5R0B500CT | Walsin | 0201 | 0 | $ 0.0071 |

