LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KEMET EST566M016AC3AA

Manufacturer
MPN
EST566M016AC3AA
LCSC Part #
C21680555
Packaging
-
Customer #
Key Attributes
16V ±20% 56uF 720mΩ@120Hz Aluminum Electrolytic Capacitors RoHS
DatasheetKEMET EST566M016AC3AA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
Packaging-
Voltage Rating16V
Tolerance±20%
Capacitance56uF
Lifetime5000hrs@105℃
Ripple Current210mA@120Hz
Pin Spacing2mm
Polarity typePolarized
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)720mΩ@120Hz
Height - Seated (Max)11mm
Diameter5mm