API Delevan ER1641-272JS
| Manufacturer | |
| MPN | ER1641-272JS |
| LCSC Part # | C21680415 |
| Packaging | - |
| Customer # | |
| Key Attributes | 535mA 2.7uH ±5% 280mΩ Molded RF inductor Fixed Inductors |
| Datasheet | API Delevan ER1641-272JS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 535mA | |
| Inductance | 2.7uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 280mΩ | |
| Type | Molded RF inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 535mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.7uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 280mΩ | |
| Type | Molded RF inductor |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.2899 | $ 8.29 |
| 200+ | $ 3.3076 | $ 661.52 |
| 500+ | $ 3.1978 | $ 1598.90 |
| 1,000+ | $ 3.1436 | $ 3143.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 535mA | |
| Inductance | 2.7uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 280mΩ | |
| Type | Molded RF inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 535mA |
| Type | Description | |
|---|---|---|
| Inductance | 2.7uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 280mΩ | |
| Type | Molded RF inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

