KEMET C0603C332K2RACTU
| Manufacturer | |
| MPN | C0603C332K2RACTU |
| LCSC Part # | C2167817 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 3.3nF X7R ±10% 200V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C332K2RACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0688 | $ 0.07 |
| 200+ | $ 0.0267 | $ 5.34 |
| 500+ | $ 0.0257 | $ 12.85 |
| 1,000+ | $ 0.0253 | $ 25.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C332K2RECAUTO | KEMET | 0603 | 0 | $ 0.0241 | ||
| C0603X332K2REC7867 | KEMET | 0603 | 0 | $ 0.0279 | ||
| C0603C332K2REC7867 | KEMET | 0603 | 0 | $ 0.0234 | ||
| C0603X332K2RECAUTO | KEMET | 0603 | 0 | $ 0.0404 | ||
| C0603C332K2RAC7867 | KEMET | 0603 | 0 | $ 0.0715 | ||
| C0603C332K2RAC7411 | KEMET | 0603 | 0 | $ 0.1774 | ||
| 0603J2000332KXT | Knowles | 0603 | 0 | $ 0.0868 | ||
| 0603Y2000332KET | Knowles | 0603 | 0 | $ 0.1442 | ||
| 0603Y2000332KST | Knowles | 0603 | 0 | $ 0.1404 | ||
| 0603Y2000332KXT | Knowles | 0603 | 0 | $ 0.1202 | ||
| 0603Y2500332KXT | Knowles | 0603 | 0 | $ 0.1015 | ||
| 0603J2500332KXT | Knowles | 0603 | 0 | $ 0.0868 | ||
| 0603Y2500332KST | Knowles | 0603 | 0 | $ 0.1404 | ||
| VJ0603Y332KLCAJ32 | VISHAY | 0603 | 0 | $ 0.478 | ||
| GA0603Y332KBCAT31G | VISHAY | 0603 | 0 | $ 0.0217 | ||
| GA0603Y332KBCAR31G | VISHAY | 0603 | 0 | $ 0.0217 | ||
| VJ0603Y332KXCAP | VISHAY | 0603 | 0 | $ 0.0577 | ||
| VJ0603Y332KXCAC | VISHAY | 0603 | 0 | $ 0.0589 | ||
| TCC0603X7R332K251CT | CCTC | 0603 | 0 | $ 0.0035 | ||
| 0603B332K201CT | Walsin | 0603 | 0 | $ 0.0253 |

