TDK CGA1A2X7R1H471K030BA
| Manufacturer | |
| MPN | CGA1A2X7R1H471K030BA |
| LCSC Part # | C2167431 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 470pF X7R ±10% 50V 0201 Ceramic Capacitors RoHS |
| Datasheet | TDK CGA1A2X7R1H471K030BA |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0069 | $ 0.01 |
| 200+ | $ 0.0027 | $ 0.54 |
| 500+ | $ 0.0026 | $ 1.30 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Capacitance | 470pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0201 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C2167431 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA0201X7R471K500ET | HRE | 0201 | 77,800 | $ 0.0011 | ||
| GRM033R71H471KA12D | muRata | 0201 | 57,600 | $ 0.0048 | ||
| MT03B471K500CT | Walsin | 0201 | 14,700 | $ 0.0027 | ||
| TCC0201X7R471K500ZT | CCTC | 0201 | 12,700 | $ 0.0015 | ||
| 0201B471K500NT | FH | 0201 | 10,000 | $ 0.0008 | ||
| CGA1A2X7R1H471KT0YNN | TDK | 0201 | 5,300 | $ 0.007 | ||
| CC0201JRX7R9BB471 | YAGEO | 0201 | 9,300 | $ 0.0054 | ||
| 0201BB471K500NGT | Knowles | 0201 | 0 | $ 0.7894 | ||
| 0201BB471K500YT | Knowles | 0201 | 0 | $ 1.6792 | ||
| MA0201XR471K500 | Meritek | 0201 | 0 | $ 0.0071 | ||
| GRM033R71H471KA12J | muRata | 0201 | 0 | $ 0.0032 | ||
| UMK063B7471KP-F | Taiyo Yuden | 0201 | 0 | $ 0.0015 | ||
| MLASU063SB7471KFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0096 | ||
| MSASU063SB7471KFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0047 | ||
| VJ0201Y471KXACW1BC | VISHAY | 0201 | 0 | $ 0.0122 | ||
| 0201B471K500CT | Walsin | 0201 | 0 | $ 0.0014 | ||
| CC0201KRX7R9BB471 | YAGEO | 0201 | 0 | $ 0.0008 | ||
| AC0201KRX7R9BB471 | YAGEO | 0201 | 0 | $ 0.0028 | ||
| MA0201XR471J500 | Meritek | 0201 | 0 | $ 0.0104 | ||
| 0201B471J500CT | Walsin | 0201 | 0 | $ 0.0041 |

